|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA7341LCR1
Manufacturer Part #:

MMA7341LCR1

Manufacturer:

Description:
Accelerometers 3G XYZ Low g Analog
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: - 0.3 V
Operating Supply Current: 400 uA
Package / Case: LGA-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MMA7341LC
Factory Pack Quantity: 1000
Unit Weight: 0.001164 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

199333929 192611190