|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA6555KWR2
Manufacturer Part #:

MMA6555KWR2

Manufacturer:

Description:
Accelerometers X-AXIS 100G
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 1-axis
Sensing Axis: X
Acceleration: 105 g
Sensitivity: 18.2 LSB/g
Output Type: Digital
Interface Type: SPI
Resolution: 12 bit
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Operating Supply Current: 7 mA
Package / Case: QFN-16
Brand: NXP / Freescale
Packaging: Reel
Series: MMA65xx
Factory Pack Quantity: 2000
Unit Weight: 0.006325 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA6555KW MMA6555KW Tube In Stock $5.81 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$4.37

To add to a project, please Log In.

192611190 147914401 195346910 103650610 107863422 122125619Alternative Packaging