|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MKW01Z128CHN
Manufacturer Part #:

MKW01Z128CHN

Manufacturer:

Description:
RF Microcontrollers - MCU Kinetis W 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48 MHz, Sub-1GHz Radio, MAPBGA 60
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 240, Mouser Online Catalog
PDF Page 240, PDF Catalog Page
MKW01Z128CHN Datasheet MKW01Z128CHN Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0+
Operating Frequency: 315 MHz to 955 MHz
Data Bus Width: 32 bit
Program Memory Size: 128 kB
Data RAM Size: 16 kB
Maximum Clock Frequency: 48 MHz
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LGA-60
Mounting Style: SMD/SMT
Packaging: Tray
Brand: NXP / Freescale
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Number of Timers: 6 Timer
Processor Series: MKW01Z128
Program Memory Type: Flash
Factory Pack Quantity: 260
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 0.008099 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8451QR1 Accelerometers 22,535
BGS 12AL7-6 E6327 RF Switch ICs 12,392
CX3225SB32000D0FPLCC Crystals 2,761
HK100512NJ-T Fixed Inductors 58,875
AP2114H-3.3TRG1 LDO Voltage Regulators 7,002
GRM1555C1H7R5CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,730
LQG15HS2N0S02D Fixed Inductors 57,024
L-07C33NJV6T Fixed Inductors 28,002
VJ0402A6R8BXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,295
ILC0402ER5N6S Fixed Inductors 9,154
Real Time Availability
Stock:
415 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.34
10:
$4.10
25:
$3.86
100:
$2.90

To add to a project, please Log In.

108454500 113432226 171773735 132393597 171515240 197847692 147914401 152339528 162990349