Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MKL46Z256VLL4
Manufacturer Part #:

MKL46Z256VLL4

Manufacturer:

Description: ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 233, Mouser Online Catalog
PDF Page 233, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
A/D Bit Size: 16 bit
Maximum Operating Temperature: + 105 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
A/D Channels Available: 1
Brand: Freescale Semiconductor
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
On-Chip DAC: With DAC
Packaging: Tray
Processor Series: MKL46Z256
Program Memory Type: Flash
Series: Kinetis L4
Factory Pack Quantity: 90
Tradename: Kinetis
Unit Weight: 0.024170 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
176 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.76
  10: $5.44
  25: $5.13
  100: $3.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U-MULTILINK-FX
Programmers - Processor Based Univ MultilinkFX
Freescale Semiconductor
1: $399.00
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $199.00
FRDM-KL46Z
Development Boards & Kits - ARM FREEDOM BD KINETIS ...
Freescale Semiconductor
1: $20.00
TWR-KL46Z48M
Development Boards & Kits - ARM Tower board for KL ...
Freescale Semiconductor
1: $149.00
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.64
GRM31CF50J107ZE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.11
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.98
776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
TE Connectivity
1: $4.25
ACM7060-301-2PL-TL01
Common Mode Filters / Chokes 300ohms @ MHz 5A 70 m ...
TDK
1: $1.72
LMR62014XMF/NOPB
Voltage Regulators - Switching Regulators SIMPLE S ...
Texas Instruments
1: $1.78
AD822ARMZ
Precision Amplifiers SGL-Supply RR Lo Pwr FET-Inpt ...
Analog Devices
1: $6.19
Si7020-A10-GM
Board Mount Humidity Sensors Digital RH (+/-3%) & ...
Silicon Labs
1: $3.48
90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.25
50-36-1734
Headers & Wire Housings MiniFitJrPlg w/Ears rs DR ...
Molex
1: $0.45
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
FDD86110
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
TSH80ILT
Operational Amplifiers - Op Amps Op Amp Widebnd Ra ...
STMicroelectronics
1: $1.15
ST1S40IDR
Voltage Regulators - Switching Regulators 4A Peak ...
STMicroelectronics
1: $2.11
STM32L151C8T6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64 ...
STMicroelectronics
1: $5.02
SG060125R-48
EMI Connector Gaskets & Grounding Pads Rectangular ...
LeaderTech
1: $11.13


197492446 112981703 117176052 181299397 197847692 162990349 196850979 112679582 147914401 173199303 171515240