Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MKL25Z128VLK4
Manufacturer Part #:

MKL25Z128VLK4

Manufacturer:

Description: ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 128 kB
Data RAM Size: 16 kB
On-Chip ADC: Yes
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Package / Case: LQFP-80
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: Kinetis L
Series: KL2
Factory Pack Quantity: 480
Tradename: Kinetis
Unit Weight: 0.017320 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  10: $4.35
  25: $4.11
  100: $2.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FRDM-KL25Z
Development Boards & Kits - ARM Kinetis-L Series F ...
Freescale Semiconductor
1: $12.95
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $4.50
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.07
10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PE ...
FCI
1: $0.35
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
31-5431-10RFX
RF Connectors / Coaxial Connectors PC R/A BLHD JCK ...
Amphenol RF
1: $2.47
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.08
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.09
NCP1117ST33T3G
LDO Voltage Regulators 3.3V 1A Positive
ON Semiconductor
1: $0.48
AD623ARMZ
Instrumentation Amplifiers SINGLE SUPPLY RR
Analog Devices
1: $3.86
PCV1C101MCL1GS
Aluminum Organic Polymer Capacitors 100uF 16 Volts ...
Nichicon
1: $2.49
22-28-1060
Headers & Wire Housings 6 POS RA HEADER F/L
Molex
1: $0.51
MMBZ5259BTS-7-F
Zener Diodes 200MW 39V
Diodes Incorporated
1: $0.50
61301021121
Headers & Wire Housings WR-PHD 2.54mm Header 10P D ...
Wurth Electronics
1: $1.18
PCV1C560MCL1GS
Aluminum Organic Polymer Capacitors 56uF 16V 20%
Nichicon
1: $1.49
VJ0603Y472JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.08
VJ0603Y224KXQCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.22
VJ0603Y104JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Vishay / Vitramon
1: $0.18
VJ0603Y103JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.10


197492446 188473837 112981703 112679582 197847692 147914401 162990349