Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MKL05Z32VFM4
Manufacturer Part #:

MKL05Z32VFM4

Manufacturer:

Description:
ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 32 kB
Data RAM Size: 4 kB
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Package / Case: QFN-32
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: Kinetis L
Product: MCU
Series: KL0
Factory Pack Quantity: 490
Tradename: Kinetis
Unit Weight: 0.002198 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 271,012
FH19C-4S-0.5SH(05) FFC & FPC Connectors 12,403
22-28-4150 Headers & Wire Housings 5,531
78171-0003 Headers & Wire Housings 10,780
90120-0762 Headers & Wire Housings 13,943
SIP32461DB-T2-GE1 Power Switch ICs - Power Distribution 4,968
503304-2010 Board to Board & Mezzanine Connectors 1,617
503552-1220 Board to Board & Mezzanine Connectors 3,167
ERJ-1GNF2400C Thick Film Resistors - SMD 83,405
SIP32414DNP-T1-GE4 Power Switch ICs - Power Distribution 747
Real Time Availability
Stock:
725 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  10: $1.88
  25: $1.77
  100: $1.22

To add to a project, please Log In.


145400358 105070854 112981703 198029682 197492446 147914401 173199303 162990349 171773735 171515240 197847692