Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MKL02Z32CAF4R
Manufacturer Part #:

MKL02Z32CAF4R

Manufacturer:

Description: ARM Microcontrollers - MCU Wafer Level CSP Kinetis Mini
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 32 kB
Data RAM Size: 4 kB
A/D Bit Size: 12 bit
Maximum Operating Temperature: + 85 C
Package / Case: WLCSP-20
Mounting Style: SMD/SMT
A/D Channels Available: 1
Brand: Freescale Semiconductor
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Timers: 2 Timer
Packaging: Reel
Processor Series: MKL02Z32
Program Memory Type: Flash
Series: Kinetis L0
Factory Pack Quantity: 3000
Tradename: Kinetis
Unit Weight: 0.000162 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.41
  10: $2.28
  25: $2.15
  100: $1.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.48
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FRDM-KL02Z
Development Boards & Kits - ARM KL02Z Entry Level ...
Freescale Semiconductor
1: $12.95
FRDM-KL05Z
Development Boards & Kits - ARM KL05Z dev
Freescale Semiconductor
1: $12.95
CC3100R11MRGC
RF System on a Chip - SoC CC3100 SimpleLink Wi-Fi
Texas Instruments
1: $14.72
MKL03Z32VFK4
ARM Microcontrollers - MCU Kinetis L 32-bit MCU, A ...
Freescale Semiconductor
1: $1.70
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.73
C2012X5R1A476M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.00
UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.56
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
TLC5947RHBT
LED Lighting Drivers 24Ch 12B PWM LED driver
Texas Instruments
1: $5.77
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $26.74
LIS2DHTR
Accelerometers MEMS 3-Axis Femto 1.71 to 3.6V 2uA ...
STMicroelectronics
1: $1.71
J0011D01BNL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $7.92
PIC12F683-E/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.44
PIC18F87J50-I/PT
8-bit Microcontrollers - MCU 128KB Flash 3936 byte ...
Microchip Technology
1: $5.11
PIC18F46K22-E/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.95
MKL02Z32VFG4
ARM Microcontrollers - MCU Cortex M0+32K flash
Freescale Semiconductor
1: $1.63
MKL02Z32VFK4
ARM Microcontrollers - MCU CORTEX M0+32K FLASH
Freescale Semiconductor
1: $1.73
MKL02Z32VFM4
ARM Microcontrollers - MCU CORTEX M0+32K FLASH
Freescale Semiconductor
1: $1.79
RK73B1JTTD471J
Thick Film Resistors - SMD 1/10watts 470ohms 5%
KOA Speer
1: $0.10


112679582 147914401 162990349 173199303 136333609 171515240 105070854 112981703 198029682 197492446 160318993 175010195 197847692