|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MK51DN512CMC10
Manufacturer Part #:

MK51DN512CMC10

Manufacturer:

Description:
ARM Microcontrollers - MCU Kinetis 512K
Mouser Online Catalog Page 239, Mouser Online Catalog
PDF Page 239, PDF Catalog Page
MK51DN512CMC10 Datasheet MK51DN512CMC10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MBAG-121
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 100 MHz
Program Memory Size: 512 kB
Data RAM Size: 128 kB
ADC Resolution: 16 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Series: K51_100
Brand: NXP / Freescale
Data RAM Type: RAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 2
Number of I/Os: 78 I/O
Number of Timers/Counters: 6 Timer
Processor Series: Kinetis
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 348
Tradename: Kinetis
Unit Weight: 0.005915 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 160
U-MULTILINK-FX Programmers - Processor Based 59
CYCLONEMAX Programmers - Processor Based 21
TWR-K53N512 Development Boards & Kits - ARM 5
MED-EKG Development Boards & Kits - Other Processors 3
Real Time Availability
Stock:
298 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.61
10:
$10.96
25:
$10.32
100:
$7.74

To add to a project, please Log In.

164026590 171515240 192204093 197847692 171773735 173911630 147914401 152339528 162990349 164251705 173199303 179365861 196850979