|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MK22FN1M0VMC12
Manufacturer Part #:

MK22FN1M0VMC12

Manufacturer:

Description:
ARM Microcontrollers - MCU K20 1MB 120Mhz
Mouser Online Catalog Page 239, Mouser Online Catalog
PDF Page 239, PDF Catalog Page
MK22FN1M0VMC12 Datasheet MK22FN1M0VMC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: BGA-121
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1 MB
Data RAM Size: 128 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: K22_120
Brand: NXP / Freescale
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 2
Number of Timers/Counters: 6 Timer
Processor Series: Kinetis
Program Memory Type: Flash
Factory Pack Quantity: 348
Tradename: Kinetis
Unit Weight: 0.005915 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MK22FN1M0VMC12R MK22FN1M0VMC12R Non-Stocked Lead-Time 6 Weeks $6.69 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-K21F120M Development Boards & Kits - ARM 12
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 217,072
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,952
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,713
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,259
DM3CS-SF Memory Card Connectors 4,220
C1210C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,118
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,339
ABM3B-8.000MHZ-B2-T Crystals 25,836
ES1J Rectifiers 40,247
SP232EEN-L/TR RS-232 Interface IC 2,409
Real Time Availability
Stock:
345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.51
10:
$10.46
25:
$9.68
100:
$8.90
250:
$8.11
500:
$7.07
750:
$6.80
$6.70

To add to a project, please Log In.

168233204 164026590 197847692 181213179 171773735 173911630 147914401 152339528 162990349 164251705 173199303 179365861 171515240 192204093 196850979Alternative Packaging