|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MK22FN1M0VLH12
Manufacturer Part #:

MK22FN1M0VLH12

Manufacturer:

Description:
ARM Microcontrollers - MCU K20 1MB 120Mhz
Mouser Online Catalog Page 239, Mouser Online Catalog
PDF Page 239, PDF Catalog Page
MK22FN1M0VLH12 Datasheet MK22FN1M0VLH12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1 MB
Data RAM Size: 128 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: Kinetis K20
Brand: NXP / Freescale
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 2
Number of Timers/Counters: 6 Timer
Packaging: Tray
Processor Series: Kinetis
Program Memory Type: Flash
Factory Pack Quantity: 160
Tradename: Kinetis
Unit Weight: 0.012224 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-K21F120M Development Boards & Kits - ARM 12
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 CAN Interface IC 8,604
ACM2520-102-2P-T002 Common Mode Filters / Chokes 7,062
MI0603L301R-10 EMI Filter Beads, Chips & Arrays 54,117
LM2575HVSX-5.0/NOPB Voltage Regulators - Switching Regulators 745
VJ1206V105MXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,547
SMCJ58CA TVS Diodes - Transient Voltage Suppressors 3,606
MCT06030Z0000ZP500 Thin Film Resistors - SMD 10,347
F930J107MCC Tantalum Capacitors - Solid SMD 994
VJ0805V225MXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,175
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,675
Real Time Availability
Stock:
1,091 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.37
10:
$8.85
25:
$8.33
100:
$6.25

To add to a project, please Log In.

197847692 181213179 168233204 171515240 192204093 196850979 147914401 152339528 162990349 164251705 173199303 179365861 171773735 173911630