Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MK21FN1M0VMD12
Manufacturer Part #:

MK21FN1M0VMD12

Manufacturer:

Description:
ARM Microcontrollers - MCU K20 1MB 120 Mhz
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1024 kB
Data RAM Size: 128 kB
A/D Bit Size: 12 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Package / Case: BGA-144
Mounting Style: SMD/SMT
A/D Channels Available: 2
Brand: Freescale Semiconductor
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of Timers: 6 Timer
On-Chip DAC: With DAC
Processor Series: Kinetis
Program Memory Type: Flash
Series: K21_120
Factory Pack Quantity: 160
Tradename: Kinetis
Unit Weight: 0.015556 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
318 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.66
  10: $11.00
  25: $10.38
  100: $7.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TWR-K21F120M
Development Boards & Kits - ARM Kinetis K21 120MHz ...
Freescale Semiconductor
1: $99.00


197847692 181213179 168233204 136333609 171773735 173911630 147914401 162990349 164251705 173199303 196850979 171515240 192204093