|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MK21FN1M0VMC12
Manufacturer Part #:

MK21FN1M0VMC12

Manufacturer:

Description:
ARM Microcontrollers - MCU K20 1MB 120Mhz
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1024 kB
Data RAM Size: 128 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Package / Case: BGA-121
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 2
Number of Timers/Counters: 6 Timer
Processor Series: Kinetis
Program Memory Type: Flash
Series: K21_120
Factory Pack Quantity: 348
Tradename: Kinetis
Unit Weight: 0.005915 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-K21F120M Development Boards & Kits - ARM 12
ImageMfr. Part #DescriptionStock 
CC2640F128RGZT RF System on a Chip - SoC 347
GRM0335C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,687
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 187,849
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,374
AS3911-BQFT RFID Transponders 3,020
SP0503BAHTG TVS Diode Arrays 18,942
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,811
C1005X5R1A475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,898
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,844
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,560
Real Time Availability
Stock:
539 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.66
10:
$10.09
25:
$9.49
100:
$7.72
250:
$5.94

To add to a project, please Log In.


197847692 181213179 168233204 164251705 179365861 147914401 152339528 162990349 173199303 173911630 171773735 192204093 171515240 196850979