Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MK20DX128VLH5
Manufacturer Part #:

MK20DX128VLH5

Manufacturer:

Description: ARM Microcontrollers - MCU KINETIS 128K FLEX
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 128 kB
Data RAM Size: 16 kB
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
Brand: Freescale Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: Kinetis K20
Program Memory Type: Flash
Series: K20_50
Factory Pack Quantity: 160
Tradename: Kinetis
Unit Weight: 0.012224 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
315 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.18
  10: $4.88
  25: $4.61
  100: $3.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U-MULTILINK-FX
Programmers - Processor Based Univ MultilinkFX
Freescale Semiconductor
1: $399.00
TWR-K20D50M
Development Boards & Kits - ARM PK20DX128VLH5 EvBr ...
Freescale Semiconductor
1: $99.00
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
FRDM-K20D50M
Development Boards & Kits - ARM K20D 50MHz entry-l ...
Freescale Semiconductor
1: $18.00
CYCLONEMAX
Programmers - Processor Based CYCLONE MAX FLASH PR ...
Freescale Semiconductor
1: $898.90
FT800Q-R
Video ICs Graphic Controller EVE IC
FTDI
1: $5.80
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $13.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $11.24
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.73
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 0 ...
Taiyo Yuden
1: $0.28
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $1.67
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
LNK304DN
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)
Power Integrations
1: $1.27
ESE475M400AH1AA
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Kemet
1: $0.42
3361S-1-103GLF
Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS
Bourns
1: $1.23


164026590 168233204 112679582 197847692 162990349 147914401