|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX6SLEVK
Manufacturer Part #:

MCIMX6SLEVK

Manufacturer:

Description:
Development Boards & Kits - ARM MCIMX6SLEVK
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
MCIMX6SLEVK Datasheet MCIMX6SLEVK Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: i.MX 6SoloLite
Core: ARM Cortex A9
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
For Use With: i.MX 6SoloLite
Interface Type: RS-232, USB
Packaging: Bulk
Tradename: i.MX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX6L8DVN10AB Processors - Application Specialized 808
MCIMX6L2DVN10AB Processors - Application Specialized 319
MCIMX6L3DVN10AB Processors - Application Specialized 217
MCIMX6L2EVN10AB Processors - Application Specialized 214
MCIMX6L3EVN10AB Processors - Application Specialized 137
MCIMX6L3DVN10AA Processors - Application Specialized 147
MCIMX6L8DVN10AA Processors - Application Specialized 97
IMXEBOOKDC3-E Daughter Cards & OEM Boards 4
ImageMfr. Part #DescriptionStock 
SENSOR-PUCK Multiple Function Sensor Development Tools 203
ATATMEL-ICE In-Circuit Debuggers 262
MCIMX6Q-SDB Development Boards & Kits - ARM 13
SX-SDCAN-2830-SP WiFi / 802.11 Modules 68
MCIMX28LCD Display Development Tools 11
DKBT111 Bluetooth / 802.15.1 Development Tools 1
BT111-A-HCI Bluetooth / 802.15.1 Modules 813
MC74VHC1G50DFT2G Buffers & Line Drivers 25,002
71600-014LF Headers & Wire Housings 740
EC40A1520403 Encoders 58
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.00

To add to a project, please Log In.

138628814 118409438 177959048 153566726 197847692 147914401 192564755