Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCIMX6Q6AVT10AC
Manufacturer Part #:

MCIMX6Q6AVT10AC

Manufacturer:

Description: Processors - Application Specialized i.MX6Q
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 242, Mouser Online Catalog
PDF Page 242, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Freescale Semiconductor
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Multimedia Applications
Core: ARM Cortex A9
Data Bus Width: 32 bit
Maximum Clock Frequency: 1 GHz
Data RAM Size: 16 kB
Operating Supply Voltage: 1.05 V to 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: FCBGA
Brand: Freescale Semiconductor
Interface Type: I2C, I2S, UART, USB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of Timers: 2 Timer
Packaging: Tray
Processor Series: i.MX6
Series: i.MX6Q
Factory Pack Quantity: 60
Tradename: i.MX
Unit Weight: 0.117237 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX6Q6AVT10ACR MCIMX6Q6AVT10ACR Reel Non-Stocked $58.89 358
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 110 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.73
  10: $72.75
  25: $67.28
  100: $63.04
  250: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCIMX6DL-SDP
Development Boards & Kits - ARM SABRE Platform, Ha ...
Freescale Semiconductor
1: $999.00
MCIMX6Q-SDP
Development Boards & Kits - ARM SABRE Platform, Ha ...
Freescale Semiconductor
1: $999.00
MCIMX6Q-SDB
Development Boards & Kits - ARM SABRE Board, Hardw ...
Freescale Semiconductor
1: $399.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.63
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
DLW21SN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.65
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
TPS71533DCKR
LDO Voltage Regulators 50mA 3.3V HI LDO
Texas Instruments
1: $0.89
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
PJS008-2003-1
Memory Card Connectors REVERSE MNT MICRO SD PUSH-P ...
Yamaichi Electronics
1: $3.08
IHLP1212BZER1R5M11
Fixed Inductors 1.5uH 20%
Vishay / Dale
1: $1.21
1-106505-2
D-Sub High Density Connectors 9P.HDP20 REC.ASSY
TE Connectivity / AMP
1: $3.96
TPS61170DRVT
Voltage Regulators - Switching Regulators 1.2A Sw ...
Texas Instruments
1: $3.47
LMC7211BIM5/NOPB
Analog Comparators Tiny CMOS Comparator
Texas Instruments
1: $1.35
RK73H1ETTP2400F
Thick Film Resistors - SMD 1/16watts 240ohms 1%
KOA Speer
1: $0.10
HU2032-LF
Coin Cell Battery Holders THRU HOLE FOR CR2032
Renata
1: $1.06


164449120 140681112 180608547 143737168 161666017 180594425 197847692 131969522 145182231 147914401 165669938 105726875 139305045Alternative Packaging