|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX6Q5EYM10AC
Manufacturer Part #:

MCIMX6Q5EYM10AC

Manufacturer:

Description:
Processors - Application Specialized i.MX6Q
Mouser Online Catalog Page 246, Mouser Online Catalog
PDF Page 246, PDF Catalog Page
MCIMX6Q5EYM10AC Datasheet MCIMX6Q5EYM10AC Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Application: Consumer Applications
Core: ARM Cortex A9
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 1 GHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.05 V to 1.5 V
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: FCPBGA-624
Brand: NXP / Freescale
Data RAM Size: 256 kB
Data ROM Size: 96 kB
I/O Voltage: 1.8 V, 2.8 V, 3.3 V
Interface Type: I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 20 C
Number of Timers/Counters: 1 x 32 bit
Packaging: Tray
Processor Series: i.MX 6Quad
Series: i.MX6Q
Factory Pack Quantity: 300
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.045401 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX6Q5EYM10ACR MCIMX6Q5EYM10ACR Reel Non-Stocked Lead-Time 10 Weeks $40.52 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMXABASEV1 Development Boards & Kits - ARM 17
MCIMX6DL-SDP Development Boards & Kits - ARM 10
MCIMX6Q-SDB Development Boards & Kits - ARM 13
MCIMX6Q-SDP Development Boards & Kits - ARM 4
ImageMfr. Part #DescriptionStock 
MPZ1608S601ATD25 EMI Filter Beads, Chips & Arrays 55,395
LQH2HPN100MGRL Fixed Inductors 5,891
PGB1010603MR ESD Suppressors 138,495
TPS54340DDAR Voltage Regulators - Switching Regulators 13,126
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,851,888
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,281
USB2517-JZX USB Interface IC 4,846
SST25VF016B-50-4C-S2AF Flash Memory 9,557
TPS2051BDBVR Power Switch ICs - Power Distribution 11,864
2N7002BKW,115 MOSFET 12,830
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.32
10:
$52.72
25:
$48.75
100:
$45.68
250:
$42.68

To add to a project, please Log In.

120767472 138628814 180608547 143482898 143638122 152050515 161666017 164449120 199111609 143737168 198072609 196295178 147914401 197847692Alternative Packaging