Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCIMX6D7CVT08AC
Manufacturer Part #:

MCIMX6D7CVT08AC

Manufacturer:

Description:
Processors - Application Specialized i.MX6D
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 242, Mouser Online Catalog
PDF Page 242, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Multimedia Applications
Core: ARM Cortex A9
Data Bus Width: 32 bit
Maximum Clock Frequency: 800 MHz
Data RAM Size: 16 kB
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: FCBGA
Brand: Freescale Semiconductor
Interface Type: I2C, I2S, UART, USB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of Timers: 2 Timer
Packaging: Tray
Processor Series: i.MX6
Series: i.MX6D
Factory Pack Quantity: 60
Tradename: i.MX
Unit Weight: 0.117237 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.81
  10: $48.49
  25: $44.85
  100: $42.02
  250: $39.26
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCIMX6Q-SDP
Development Boards & Kits - ARM SABRE Platform, Ha ...
Freescale Semiconductor
1: $999.00
MCIMX6DL-SDP
Development Boards & Kits - ARM SABRE Platform, Ha ...
Freescale Semiconductor
1: $999.00
LMZ10501SILT
Voltage Regulators - Switching Regulators 1A Nano ...
Texas Instruments
1: $4.48
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
LAN8720A-CP-TR
Ethernet ICs RMII 10/100 ETH XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.21
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
0805L050WR
Resettable Fuses - PPTC 0.50A 6V 0805
Littelfuse
1: $2.54
LM2735XMF/NOPB
Voltage Regulators - Switching Regulators SPACE-EF ...
Texas Instruments
1: $2.89
INA226AIDGSR
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.52
C1608X5R1C106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.88
C0603X5R1A474M030BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK
1: $0.22
NSR0320MW2T1G
Schottky Diodes & Rectifiers 20V 200mW Single
ON Semiconductor
1: $0.45
TCA9406DCUR
Translation - Voltage Levels Dual Bidirec 1MHz Vlt ...
Texas Instruments
1: $1.12
RCTCTE
Thick Film Resistors - SMD 0805 TEST POINTS
KOA Speer
1: $0.45
MCIMX6S7CVM08AB
Processors - Application Specialized i.MX6 Solo re ...
Freescale Semiconductor
1: $30.24
104112-5617
FFC & FPC Connectors 0.5 FPC FRTFLIP 56P H=1.5MM
Molex
1: $2.95
51338-0374
Board to Board & Mezzanine Connectors 30 Ckt Recep ...
Molex
1: $1.89
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.04
ADC088S022CIMT/NOPB
Analog to Digital Converters - ADC 8-CH 50-200ksps ...
Texas Instruments
1: $4.36
MCIMX6Q7CVT08AD
Processors - Application Specialized i.MX6 32bit A ...
Freescale Semiconductor
1: $68.01


138628814 140681112 143482898 143638122 152050515 161666017 164449120 199111609 143737168 198072609 180594425 196295178 147914401 105726875 162954092 165669938 197847692