|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX536AVV8C
Manufacturer Part #:

MCIMX536AVV8C

Manufacturer:

Description:
Processors - Application Specialized IMX53 REV 2.1 AUTO
Mouser Online Catalog Page 246, Mouser Online Catalog
PDF Page 246, PDF Catalog Page
MCIMX536AVV8C Datasheet MCIMX536AVV8C Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Application: Automotive, Infotainment Applications
Core: ARM Cortex A8
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 800 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TEPBGA-529
Brand: NXP / Freescale
Data RAM Size: 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 2.775 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 1 x 32 bit
Packaging: Tray
Processor Series: i.MX53xA
Series: i.MX536
Factory Pack Quantity: 420
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.075349 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX536AVV8CR2 MCIMX536AVV8CR2 Reel Non-Stocked Lead-Time 10 Weeks $25.24 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX-LVDS1 Display Development Tools 17
MCIMX53SMD Development Boards & Kits - ARM 1
MCIMXHDMICARD Daughter Cards & OEM Boards 7
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,410
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
TPS5430DDA Voltage Regulators - Switching Regulators 4,524
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,296
TXS0102DCUR Translation - Voltage Levels 10,371
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,944
NC7SP125P5X Buffers & Line Drivers 4,310
Real Time Availability
Stock:
377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.87
10:
$35.76
25:
$33.66
100:
$25.24

To add to a project, please Log In.

140681112 199111609 180594425 111547173 197847692 196295178 162954092 145182231 139305045 147914401Alternative Packaging