|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX53-START
Manufacturer Part #:

MCIMX53-START

Manufacturer:

Description:
Development Boards & Kits - ARM MCIMX535-LOCO
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: i.MX53
Core: ARM Cortex A8
Brand: NXP / Freescale
Data Bus Width: 32 bit
For Use With: MCIMX28LCD
Interface Type: Ethernet, SATA, SD/MMC, UART, USB
Operating Supply Voltage: 5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX53-START-R MCIMX53-START-R Bulk Lead-Time 10 Weeks $299.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX-LVDS1 Display Development Tools 17
MCIMX535DVV2C Processors - Application Specialized 81
MCIMXHDMICARD Daughter Cards & OEM Boards 7
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NXP / Freescale

Manufacturer Part #:
Description:
Development Boards & Kits - ARM MCIMX53-START-R

192564755 147914401Alternative Packaging