|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX53-START-R
Manufacturer Part #:

MCIMX53-START-R

Manufacturer:

Description:
Development Boards & Kits - ARM MCIMX53-START-R
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: i.MX53
Core: ARM Cortex A8
Brand: NXP / Freescale
For Use With: MCIMX28LCD
Interface Type: Ethernet, SATA, SD/MMC, UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Tradename: i.MX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX-LVDS1 Display Development Tools 17
MCIMX535DVV2C Processors - Application Specialized 81
MCIMXHDMICARD Daughter Cards & OEM Boards 7
ImageMfr. Part #DescriptionStock 
CWH-CTP-BASE-HE JTAG Debuggers 44
PLP2-125 LED Light Pipes 54,037
SMDJ30CA TVS Diodes - Transient Voltage Suppressors 10,112
MCIMX28LCD Display Development Tools 11
TMDSCNCD28035ISO Daughter Cards & OEM Boards 15
SBT01L-12 Isolated DC/DC Converters 25
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

153566726 197847692 147914401 192564755