|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX515DJM8C
Manufacturer Part #:

MCIMX515DJM8C

Manufacturer:

Description:
Processors - Application Specialized iMX515 App Processor Extended Temp
Mouser Online Catalog Page 246, Mouser Online Catalog
PDF Page 246, PDF Catalog Page
MCIMX515DJM8C Datasheet MCIMX515DJM8C Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Application: Multimedia Applications
Core: ARM Cortex A8
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 800 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-529
Data RAM Size: 128 kB
Data ROM Size: 36 kB
I/O Voltage: 1.875 V, 3 V
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 20 C
Number of Timers/Counters: 1 x 32 bit
Packaging: Tray
Processor Series: i.MX51
Series: i.MX515
Factory Pack Quantity: 420
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.035838 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX515DJM8CR2 MCIMX515DJM8CR2 Reel Non-Stocked Lead-Time 10 Weeks $24.56 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 34
Real Time Availability
Stock:
796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.84
10:
$34.79
25:
$32.75
100:
$24.56

To add to a project, please Log In.

191370195 158041637 197847692 162954092 105726875 147914401 139305045 145182231Alternative Packaging