|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX31DVMN5D
Manufacturer Part #:

MCIMX31DVMN5D

Manufacturer:

Description:
Processors - Application Specialized 2.0.1 CONSUMER FULL
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Application: Multimedia Applications
Core: ARM1136JF-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 532 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.38 V to 1.52 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-473
Data RAM Size: 16 kB
Data ROM Size: 32 kB
I/O Voltage: 1.75 V to 3.1 V
Interface Type: 1-Wire, I2C, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: ROM, SRAM
Minimum Operating Temperature: - 20 C
Number of Timers/Counters: 1 x 32 bit
Packaging: Tray
Processor Series: i.MX31
Series: i.MX31
Factory Pack Quantity: 420
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.032431 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3030 Coin Cell Battery Holders 526
TPS65022RHAT Battery Management 144
Real Time Availability
Stock:
316 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.53
10:
$33.55
25:
$31.58
100:
$23.68

To add to a project, please Log In.

105726875 197847692 162954092 147914401