Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCIMX28LCD
Manufacturer Part #:

MCIMX28LCD

Manufacturer:

Description:
Display Development Tools MCIMX28LCD
Mouser Online Catalog Page 244, Mouser Online Catalog
PDF Page 244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Add-On Boards
Tool Is For Evaluation Of: MCIMX28EVK, MCIMX53-START
Interface Type: 4-wire
Operating Supply Voltage: 5 V
Description/Function: 4.3 800 x 480 WVGA with 4-wire touch screen
For Use With: MCIMX28EVK, MCIMX53-START
Tradename: i.MX
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCIMX280DVM4B
Processors - Application Specialized Catskills Rev ...
Freescale Semiconductor
1: $9.47
MCIMX281AVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $13.31
MCIMX283DVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $10.54
MCIMX285AVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $14.64
MCIMX286DVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $12.11
MCIMX287CVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $14.64
MCIMX28EVK
Development Boards & Kits - ARM MX28 PLATFORM DEV ...
Freescale Semiconductor
1: $449.00


142929626 112824734 138628814 121159121 153566726 197847692 147914401 192564755