|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX286DVM4B
Manufacturer Part #:

MCIMX286DVM4B

Manufacturer:

Description:
Processors - Application Specialized CATSKILLS REV 1.2
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Application: Multimedia Applications
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 454 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.35 V to 1.55 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-289
Brand: NXP / Freescale
Data RAM Size: 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V, 5 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Memory Type: ROM, SRAM
Minimum Operating Temperature: - 20 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: i.MX28
Series: i.MX286
Factory Pack Quantity: 760
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.016417 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 35
MCIMX28EVK Development Boards & Kits - ARM 9
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,769,082
742862160 EMI Filter Beads, Chips & Arrays 831
LM25085ASDE/NOPB Switching Controllers 219
MAX5392LAUE+ Digital Potentiometer ICs 88
M22-2520446 Headers & Wire Housings 416
CRCW060373K2FKEA Thick Film Resistors - SMD 9,640
06033C273KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,191
CRCW060391R0JNEA Thick Film Resistors - SMD 37,717
MSS1048-682NLB Fixed Inductors 109
Real Time Availability
Stock:
119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 119 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.13
10:
$11.45
25:
$10.78
100:
$8.08

To add to a project, please Log In.

105726875 197847692 147914401