|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX283DVM4B
Manufacturer Part #:

MCIMX283DVM4B

Manufacturer:

Description:
Processors - Application Specialized CATSKILLS REV 1.2
Mouser Online Catalog Page 246, Mouser Online Catalog
PDF Page 246, PDF Catalog Page
MCIMX283DVM4B Datasheet MCIMX283DVM4B Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Application: Multimedia Applications
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 454 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.35 V to 1.55 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-289
Brand: NXP / Freescale
Data RAM Size: 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V, 5 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: - 20 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: i.MX28
Series: i.MX283
Factory Pack Quantity: 760
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Unit Weight: 0.016417 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MCIMX283DVM4BR2 MCIMX283DVM4BR2 Non-Stocked Lead-Time 10 Weeks $7.03 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 57
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 36
MCIMX28EVK Development Boards & Kits - ARM 11
ImageMfr. Part #DescriptionStock 
LP5907MFX-2.5/NOPB LDO Voltage Regulators 2,422
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,112
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,804
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,826
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,802
MAX3222ECPWR RS-232 Interface IC 2,391
ABM7-24.000MHZ-D2Y-T Crystals 9,096
Real Time Availability
Stock:
394 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.54
10:
$9.96
25:
$9.37
100:
$7.03

To add to a project, please Log In.

142929626 169488521 136527541 197847692 105726875 147914401Alternative Packaging