Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCIMX25WPDKJ
Manufacturer Part #:

MCIMX25WPDKJ

Manufacturer:

Description:
Development Boards & Kits - ARM HARDWARE
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Kits
Tool Is For Evaluation Of: ARM926EJ-S
Core: ARM926EJ-S
Interface Type: Ethernet, RS-232, UART, USB
Data Bus Width: 32 bit
Tradename: i.MX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC34704AEPR2 Power Management Specialized 1,580
MCIMX253DJM4A Processors - Application Specialized 481
MCIMX257CJN4A Processors - Application Specialized 164
MCIMX253CJM4A Processors - Application Specialized 162
MCIMX258CJM4A Processors - Application Specialized 62
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,057.19

To add to a project, please Log In.


149326241 192564755 147914401