|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX23LCD
Manufacturer Part #:

MCIMX23LCD

Manufacturer:

Description:
Display Development Tools MCIMX23LCD
Share |
Manufacturer: NXP
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Add-On Boards
Tool Is For Evaluation Of: ARM926EJ-S
Interface Type: Ethernet, RS-232, UART
Operating Supply Voltage: 5 V
Description/Function: 4.3" WQVGA touch screen LCD display
For Use With: MCIMX23LEVKJ, MCIMX23WEVKJ
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Tradename: i.MX
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX233CAG4C Processors - Application Specialized 554
MCIMX233DAG4C Processors - Application Specialized 343
MCIMX233CJM4C Processors - Application Specialized 164
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$211.44

To add to a project, please Log In.

184605478 158041637 162694237 134117470 153566726 192564755 147914401