Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCIMX233CAG4B
Manufacturer Part #:

MCIMX233CAG4B

Manufacturer:

Description: Processors - Application Specialized PMP CONTROLLER
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Multimedia Applications
Core: ARM926EJ-S
Data Bus Width: 32 bit
Maximum Clock Frequency: 454 MHz
Instruction / Data Cache Memory: 16 KB
Data RAM Size: 32 KB
Data ROM Size: 64 KB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-128
Interface Type: I2C, SPI, UART
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of Timers: 4
Packaging: Tray
Processor Series: i.MX23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Freescale Semiconductor

Manufacturer Part #:
Description:
Processors - Application Specialized i.MX233 Industrial

Compare With Current Part
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
1725711
Fixed Terminal Blocks 8P 2.54mm 90DEG
Phoenix Contact
1: $4.84
SI2305DS-T1-E3
MOSFET 8V 3.5A 1.25W
Vishay/Siliconix
1: $0.63
VS-10BQ015TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 15 Volt
Vishay Semiconductors
1: $0.17
MAX3222EIPWR
RS-232 Interface IC 3 to 5V Multichannel RS-232 Li ...
Texas Instruments
1: $2.81
TPS62237DRYT
DC/DC Switching Regulators 3MHz,500mA Step- Down C ...
Texas Instruments
1: $1.45
THS4031ID
High Speed Operational Amplifiers 100MHz Low Noise
Texas Instruments
1: $4.72
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
C2012Y5V1A475Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.11
T491A336K004AT
Tantalum Capacitors - Solid SMD 4volt 33uF 10% Lea ...
Kemet
1: $0.48
B45196H1685K109
Tantalum Capacitors - Solid SMD 6.3volts 6.8uF 10%
Kemet
1: $0.37
BZV55-C6V8,115
Zener Diodes DIODE ZENER 5 PCT TAPE-7
NXP Semiconductors
1: $0.18
RK73B2ATTDD474J
Thick Film Resistors - SMD 470K OHM 5%
KOA Speer
1: $0.08
RR1220P-121-D
Thin Film Resistors - SMD 1/10W 120ohm 0.5% 25ppm
Susumu
1: $0.15


000000001