Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCF5472VR200
Manufacturer Part #:

MCF5472VR200

Manufacturer:

Description: Microprocessors - MPU MCF547X V4ECORE MMU FPU
Silverlight Page 228, Mouser Enhanced Catalog
PDF Page 228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: ColdFire V4e
Data Bus Width: 32 bit
Maximum Clock Frequency: 200 MHz
Data RAM Size: 32 KB
Interface Type: I2C, UART, USART
Operating Supply Voltage: 1.5 V, 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PBGA-388
I/O Voltage: 2.5 V, 3.3 V
Minimum Operating Temperature: 0 C
On-Chip ADC: No
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.94
  10: $34.85
  25: $32.88
  100: $20.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EWCF
Development Software EMBEDDED WORKBENCH FREESCALE ...
IAR Systems
1: $5,645.00
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
SI7164DP-T1-GE3
MOSFET 60V 60A 104W 6.25mohm @ 10V
Vishay/Siliconix
1: $2.72
FDB8445
MOSFET 40V N-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $1.48
TPS73618DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.18
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
STPS340S
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
T491D106M035AT
Tantalum Capacitors - Solid SMD 35V 10uF 20% "D"
Kemet
1: $0.51
MMBT2222ALT1G
Transistors Bipolar - BJT 600mA 40V NPN
ON Semiconductor
1: $0.11
MRA4003T3G
Rectifiers 300V 1A Standard
ON Semiconductor
1: $0.28
796634-2
Pluggable Terminal Blocks 5.08MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19
MMSZ5244BT1G
Zener Diodes 14V 500mW
ON Semiconductor
1: $0.24
796638-2
Pluggable Terminal Blocks 5.08MM RA HDR 2P
TE Connectivity / AMP
1: $0.50

000000001