|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF54415CMJ250
Manufacturer Part #:

MCF54415CMJ250

Manufacturer:

Description:
Microprocessors - MPU COLDFIREV4M CORE C90LP
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: MCF5441X
Core: ColdFire V4
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 250 MHz
L1 Cache Instruction Memory: 8 kB
L1 Cache Data Memory: 8 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-256
Brand: NXP / Freescale
Data RAM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 87 I/O
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 450
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Unit Weight: 0.027701 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-ELEV Daughter Cards & OEM Boards 22
TWR-SER Interface Development Tools 4
TWR-LCD Display Development Tools 4
ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 29,384
TMDSEMU100V2U-14T Emulators / Simulators 120
MAX4634EUB+ Multiplexer Switch ICs 3,379
BC847BW,115 Bipolar Transistors - BJT 691,163
PCA8565TS/1,118 Real Time Clock 9,200
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,048
EP1C6Q240C8N FPGA - Field Programmable Gate Array 420
SN74LVC3G34DCTR Buffers & Line Drivers 6,804
DN2540N3-G MOSFET 3,176
74LVC1G58GW,125 Logic Gates 4,277
Real Time Availability
Stock:
795 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.12
10:
$12.39
25:
$11.66
100:
$8.74

To add to a project, please Log In.

197847692 147914401 189958922