|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF5274LVM166
Manufacturer Part #:

MCF5274LVM166

Manufacturer:

Description:
Microprocessors - MPU MCF5274L V2CORE 64KSRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MCF527X
Core: ColdFire V2
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 166 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.4 V to 1.6 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-196
Data RAM Size: 64 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, SRAM
Minimum Operating Temperature: 0 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 630
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Unit Weight: 0.017021 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 164
CYCLONEMAX Programmers - Processor Based 24
Real Time Availability
Stock:
496 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.80
5:
$20.82
10:
$20.17
25:
$18.54
50:
$17.77
100:
$17.23
250:
$16.25
500:
$15.05

To add to a project, please Log In.

147914401 197847692