|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF5272CVM66
Manufacturer Part #:

MCF5272CVM66

Manufacturer:

Description:
Microprocessors - MPU 66MHz 63MIPS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MCF527X
Core: ColdFire V2
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 66 MHz
L1 Cache Instruction Memory: 1 kB
L1 Cache Data Memory: -
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PGBA-196
Data RAM Size: 4 kB
Data ROM Size: 16 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 48 I/O
Number of Timers/Counters: 4 x 16 bit
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 630
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Unit Weight: 0.017021 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 164
CYCLONEMAX Programmers - Processor Based 24
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,455
NC3MBH XLR Connectors 2,775
EP1K30QC208-3N FPGA - Field Programmable Gate Array 241
CS8420-CSZ Audio Sample Rate Converters 89
RJHSE-5381 Modular Connectors / Ethernet Connectors 8,245
NE5532ADR Operational Amplifiers - Op Amps 9,577
4610X-101-103LF Resistor Networks & Arrays 8,824
CS5351-KZZ Audio A/D Converter ICs 238
MM5450YV-TR LED Display Drivers 26
SN74LV138APWR Encoders, Decoders, Multiplexers & Demultiplexers 3,929
Real Time Availability
Stock:
630 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.59

To add to a project, please Log In.

197847692 189958922 147914401