|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF5232CVM100
Manufacturer Part #:

MCF5232CVM100

Manufacturer:

Description:
Microprocessors - MPU MCF5232 V2CORE 64KSRAM
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MCF523X
Core: ColdFire V2
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 100 MHz
L1 Cache Instruction Memory: 4 kB
L1 Cache Data Memory: 4 kB
Operating Supply Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MAPBGA-196
Data RAM Size: 64 kB
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART, USB
Memory Type: L1 Cache, SRAM
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 4 x 32 bit
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 630
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Unit Weight: 0.018157 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M523XEVBE Development Boards & Kits - Other Processors 1
ImageMfr. Part #DescriptionStock 
SN65HVD11DR RS-485 Interface IC 3,945
TL16C554APN UART Interface IC 490
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,289
OPA353NA/250 High Speed Operational Amplifiers 1,284
DS34LV86TM/NOPB Bus Receivers 695
DS34LV87TM/NOPB RS-422 Interface IC 218
503376-4010 Board to Board & Mezzanine Connectors 476
MMBZ5226BLT1G Zener Diodes 39,323
SN74LVC08APWRG4 Logic Gates 4,682
TPS73118DBVTG4 LDO Voltage Regulators 625
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.62
5:
$23.52
10:
$22.78
25:
$20.93
50:
$20.07
100:
$19.46
250:
$18.35
500:
$16.99

To add to a project, please Log In.

197847692 189958922 147914401