|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF52258AG80
Manufacturer Part #:

MCF52258AG80

Manufacturer:

Description:
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-144
Core: ColdFire V2
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Program Memory Size: 512 kB
Data RAM Size: 64 kB
Brand: NXP / Freescale
ADC Resolution: 12 bit
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: MCF5225X
Interface Type: I2C, QSPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 96 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Processor Series: MCF522x
Program Memory Type: Flash
Factory Pack Quantity: 300
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: ColdFire
Unit Weight: 0.046530 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-ELEV Daughter Cards & OEM Boards 17
TWR-SER Interface Development Tools 9
TWR-MCF5225X Development Boards & Kits - COLDFIRE 3
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 300
Multiples: 300
Pricing (USD)
300:
$8.73

To add to a project, please Log In.

143579457 123293458 108281822 115580635 147914401