Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCF52252AF80
Manufacturer Part #:

MCF52252AF80

Manufacturer:

Description: 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Silverlight Page 228, Mouser Enhanced Catalog
PDF Page 228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ColdFire V2
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Program Memory Size: 512 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Operating Supply Voltage: 3.3 V to 3.6 V
Package / Case: LQFP-100
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 8
Interface Type: I2C, QSPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 56
Number of Timers: 4
Packaging: Tray
Processor Series: MCF522x
Program Memory Type: Flash
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.61
  10: $9.06
  25: $8.55
  100: $5.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EWCF
Development Software EMBEDDED WORKBENCH FREESCALE ...
IAR Systems
1: $5,645.00
TWR-SER
Interface Development Tools TOWER SERIAL I/O
Freescale Semiconductor
1: $49.00
TWR-SENSOR-PAK
Touch Sensor Development Tools TOWER BD SENSOR PKG
Freescale Semiconductor
1: $149.00
TWR-MCF5225X
Development Boards & Kits - COLDFIRE Kirin3 MCU St ...
Freescale Semiconductor
1: $49.00
TWR-ELEV
Daughter Cards & OEM Boards TOWER ELEVATOR BOARDS
Freescale Semiconductor
1: $29.00
LM2937IMP-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.45
LM22676MR-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
PLA10AS3030R4R2B
Common Mode Filters / Chokes 30mH 0.4A 250volt
Murata Electronics
1: $1.57
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
MAX5477EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
V250LA40AP
Varistors 250V 1000pF
Littelfuse
1: $0.53
MMBT 3904 LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.14
TL7700CPSR
Supervisory Circuits Supply V
Texas Instruments
1: $3.50
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.37
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
L6386ADTR
Power Driver ICs HI-VOLTAGE HI/LW SIDE DRIVER
STMicroelectronics
1: $2.85
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
FSMSMTR
Tactile Switches TACTILE SWITCH 12VDC 1.77N
TE Connectivity / Alcoswitch
1: $0.35
FX2-80P-1.27SV(71)
Board to Board & Mezzanine Connectors HDR 80 POS 1 ...
Hirose Connector
1: $7.02
74HC6323AD,112
Counter ICs PROG RIPPLE COUNTER
NXP Semiconductors
1: $0.96

123293458 143579457