Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCF52223CAF80
Manufacturer Part #:

MCF52223CAF80

Manufacturer:

Description: 32-bit Microcontrollers - MCU 32-BIT MCU W/ USB FS OTG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ColdFire V2
Data Bus Width: 32 bit
Maximum Clock Frequency: 80 MHz
Program Memory Size: 256 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Package / Case: LQFP
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 8
Interface Type: I2C, QSPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 56
Number of Timers: 10
Packaging: Tray
Processor Series: MCF522x
Program Memory Type: Flash
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.88
  10: $9.32
  25: $8.79
  100: $5.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EWCF
Development Software EMBEDDED WORKBENCH FREESCALE ...
IAR Systems
1: $5,645.00
M52221DEMO
Development Boards & Kits - COLDFIRE MCF52221 DEMO ...
Freescale Semiconductor
1: $119.00
UA78M33CDCY
Linear Regulators - Standard 500mA 3.3V Fixed
Texas Instruments
1: $0.53
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.49
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
1790335
Fixed Terminal Blocks HORIZONTAL 5.08mm
Phoenix Contact
1: $1.05
0FHA0001ZXJ
Fuse Holders ATO INLINE FUSEHOLDR 16AWG BLACK
Littelfuse
1: $5.42
IRLB3036PBF
MOSFET MOSFT 60V 370A 2.4mOhm 91nC Log Lvl
International Rectifier
1: $3.86
KMS233GLFG
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.33
CD40106BM
Inverters CMOS Hex Schmitt Triggers
Texas Instruments
1: $0.44
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
LQH66SN101M03L
Fixed Inductors 100uH 20%
Murata Electronics
1: $1.80
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
P0751.223NLT
Fixed Inductors 22uH 15% '223'
Pulse
1: $1.09
P0751.103NLT
Fixed Inductors 10uH 20% 3.8A
Pulse
1: $1.09
BA682-GS08
PIN Diodes 100 mA 35 Volt Band
Vishay Semiconductors
1: $0.12
ILBB0402ER301V
EMI Filter Beads, Chokes & Arrays 300ohms 25%
Vishay/Dale
1: $0.15
VS-11DQ04TR
Schottky Diodes & Rectifiers 1.1 Amp 40 Volt
Vishay Semiconductors
1: $0.22
C0805C104M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10

108281822 115580635