|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF5206EAB54
Manufacturer Part #:

MCF5206EAB54

Manufacturer:

Description:
Microprocessors - MPU MCF5206E V2CORE 8KSRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Series: MCF5206
Core: ColdFire V2
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 54 MHz
L1 Cache Instruction Memory: 512 B
L1 Cache Data Memory: -
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFP-160
Data RAM Size: 512 B
Interface Type: Parallel, UART
Memory Type: L1 Cache, SRAM
Minimum Operating Temperature: 0 C
Number of I/Os: 8 I/O
Number of Timers/Counters: 2 x 16 bit
Packaging: Tray
Processor Series: ColdFire
Factory Pack Quantity: 120
Tradename: ColdFire
Watchdog Timers: No Watchdog Timer
Unit Weight: 0.196363 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 120
Multiples: 120
Pricing (USD)
120:
$19.29
360:
$18.19
600:
$16.85

To add to a project, please Log In.

197847692 147914401