|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCF51JM128VLD
Manufacturer Part #:

MCF51JM128VLD

Manufacturer:

Description:
32-bit Microcontrollers - MCU 44L 128K FLASH 16K RAM
Mouser Online Catalog Page 241, Mouser Online Catalog
PDF Page 241, PDF Catalog Page
MCF51JM128VLD Datasheet MCF51JM128VLD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-44
Core: ColdFire V1
Data Bus Width: 32 bit
Maximum Clock Frequency: 50.33 MHz
Program Memory Size: 128 kB
Data RAM Size: 16 kB
Brand: NXP / Freescale
ADC Resolution: 12 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: MCF51JM
Interface Type: SCI, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 33 I/O
Number of Timers/Counters: 9 Timer
Packaging: Tray
Processor Series: MCF51JM
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: ColdFire
Unit Weight: 0.012561 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEMOJM Development Boards & Kits - S08 / S12 3
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,595
RN41-I/RM Bluetooth / 802.15.1 Modules 2,121
BMX055 IMUs - Inertial Measurement Units 2,397
VSMB3940X01-GS08 Infrared Emitters 20,434
47346-0001 USB Connectors 56
TC4424AVOA Gate Drivers 4,281
TDA04H0SB1 DIP Switches / SIP Switches 2,233
MC9S08SH16CTL 8-bit Microcontrollers - MCU 511
CX3225SB40000D0FFFCC Crystals 2,518
CRCW0603100RFKEA Thick Film Resistors - SMD 511,596
Real Time Availability
Stock:
1,168 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.29
10:
$6.88
25:
$6.48
100:
$4.86

To add to a project, please Log In.

171515240 189958922 197847692 162990349 171773735 160787101 147914401