Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MCF51AC256AVPUE
Manufacturer Part #:

MCF51AC256AVPUE

Manufacturer:

Description: 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ColdFire V1
Data Bus Width: 32 bit
Maximum Clock Frequency: 50.33 MHz
Program Memory Size: 256 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Package / Case: LQFP
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 20
Interface Type: SCI, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 54
Number of Timers: 8
Packaging: Tray
Processor Series: MCF51AC
Program Memory Type: Flash
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.77
  10: $8.28
  25: $7.81
  100: $4.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EWCF
Development Software EMBEDDED WORKBENCH FREESCALE ...
IAR Systems
1: $5,645.00
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX13052ESA+
CAN Interface IC CAN Transceiver w/80V Fault Prote ...
Maxim Integrated
1: $3.49
MC34164D-5R2G
Supervisory Circuits 4.27V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.79
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
EEU-FC1J101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.24
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
SMD050F-2
Resettable Fuses .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.46
PE-53818SNL
Fixed Inductors SIMPLE SWITCHER INDUCTOR
Pulse
1: $2.22
ZR40401F41TA
Voltage & Current References 1% 4.096V
Diodes Inc. / Zetex
1: $0.97
LG M67K-G1J2-24-Z
Standard LEDs - SMD Green, 570nm 7.1mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
C1206C223J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.41
DF1B-6P-2.5DSA(01)
Headers & Wire Housings 2.5MM V SNG ROW HDR 6P THR ...
Hirose Connector
1: $0.96
08051C472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
S2DA-13-F
Rectifiers 200V 2A
Diodes Inc.
1: $0.40
CRCW08058K20JNEA
Thick Film Resistors - SMD 1/8watt 8.2Kohms 5% 200 ...
Vishay/Dale
1: $0.22
CRCW0805470KFKEA
Thick Film Resistors - SMD 1/8watt 470Kohms 1%
Vishay/Dale
1: $0.22
CMLT5078E
Transistors Bipolar - BJT Dual - NPN/PNP Enhanced
Central Semiconductor
6000: $0.18

000000001