Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12XEP100MAL
Manufacturer Part #:

MC9S12XEP100MAL

Manufacturer:

Description: 16-bit Microcontrollers - MCU 1M FLASH S12XEP SAILFI
Silverlight Page 227, Mouser Enhanced Catalog
PDF Page 227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S12
Data Bus Width: 16 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 100 KB
Data RAM Size: 64 KB
On-Chip ADC: Yes
Operating Supply Voltage: 3.15 V to 5.5 V
Operating Temperature Range: - 40 C to + 125 C
Package / Case: LQFP-112
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: SPI, SSI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 91
Number of Timers: 25
Packaging: Tray
Processor Series: S12XE
Program Memory Type: EEPROM, Flash
Factory Pack Quantity: 300
Supply Voltage - Max: 1.98 V, 2.9 V, 5.5 V
Supply Voltage - Min: 1.72 V, 2.7 V, 3.13 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.45
  10: $22.12
  25: $20.87
  100: $13.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT33812ECUEVME
Power Management IC Development Tools SINGLE CYL S ...
Freescale Semiconductor
1: $244.38
EVB9S12XEP100
Development Boards & Kits - S08 / S12 FULL-FEATURE ...
Freescale Semiconductor
1: $500.00
DEMO9S12XEP100
Development Boards & Kits - S08 / S12 BASIC (SMALL ...
Freescale Semiconductor
1: $75.30
UMK063CG2R2CT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.20
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
MSP430F2618TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
TMS320F2812PGFQ
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $26.83
TMS320C28346ZFEQ
32-bit Microcontrollers - MCU Delfino MCU
Texas Instruments
1: $30.91
TS3DDR3812RUAR
Multiplexer Switch ICs 12-Channel,1:2 MUX/ DEMUX S ...
Texas Instruments
1: $4.27
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
MJD2955TF
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.46
50-37-5033
Headers & Wire Housings 2.50 SPOX HSG 3P friction ...
Molex
1: $0.33
TJA1048T,118
CAN Interface IC Dual CAN-Xceive 5V
NXP Semiconductors
1: $1.79
AZ23C5V1-V-GS08
Zener Diodes 5.1 Volt 0.3W 5% CA
Vishay Semiconductors
1: $0.10
ECS-.327-12.5-17X-C-TR
Crystals 32.768KHz 12.5pF 10ppm -40C +85C
ECS
1: $0.96
5-102398-6
Headers & Wire Housings HSG DUAL 16P 26-22
TE Connectivity / AMP
1: $9.02
VND5N0713TR
MOSFET N-Ch 70V 5A OmniFET
STMicroelectronics
1: $1.85
CRCW121822R0JNEK
Thick Film Resistors - SMD 1watt 22ohms 5%
Vishay/Dale
1: $1.30
CV201210-100K
Fixed Inductors 10 UH 10% SHIELDED
Bourns
1: $0.11
V131DB40
Varistors 40kA 130V 10000pF
Littelfuse
1: $36.87

136789666 101220422 196834414 124535793