Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12GC128MFUE
Manufacturer Part #:

MC9S12GC128MFUE

Manufacturer:

Description: 16-bit Microcontrollers - MCU 9S12C128 (KOI)
Silverlight Page 227, Mouser Enhanced Catalog
PDF Page 227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS12
Data Bus Width: 16 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 128 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 3.3 V to 5.5 V
Package / Case: QFP-80
Mounting Style: SMD/SMT
Interface Type: CAN, SCI, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 60
Number of Timers: 8
Packaging: Tray
Processor Series: S12GC
Program Memory Type: Flash
Factory Pack Quantity: 84
Supply Voltage - Max: 2.75 V, 5.5 V
Supply Voltage - Min: 2.35 V, 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.75
  10: $13.92
  25: $13.13
  100: $8.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1.5KE13CA-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.65
S300K25SL0N63L6R
Ceramic Disc Capacitors .25LS 30PF 1KV 10%
Vishay/BC Components
1: $0.35
BZX84C10-V-GS08
Zener Diodes 10 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
CMPT5401
Transistors Bipolar - BJT PNP GP
Central Semiconductor
1: $0.33
RS02B250R0BB12
Wirewound Resistors - Through Hole 3watts 250ohms ...
Vishay/Dale
1: $4.80

100872035 173911630 101692879 101692879