Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12C96CFAE
Manufacturer Part #:

MC9S12C96CFAE

Manufacturer:

Description: 16-bit Microcontrollers - MCU 9S12C96-KOI-EPP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS12
Data Bus Width: 16 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 96 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Package / Case: LQFP
Mounting Style: SMD/SMT
Interface Type: CAN, SCI, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 31
Number of Timers: 8
Packaging: Tray
Processor Series: S12C
Program Memory Type: Flash
Factory Pack Quantity: 250
Supply Voltage - Max: 2.75 V, 5.5 V
Supply Voltage - Min: 2.35 V, 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 250 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.59
  10: $12.82
  25: $12.09
  100: $7.56

To add to a project, please Log In.

173911630