Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12C128CFAE
Manufacturer Part #:

MC9S12C128CFAE

Manufacturer:

Description: 16-bit Microcontrollers - MCU 9S12C128 (KOI) - EPP
Silverlight Page 226, Mouser Enhanced Catalog
PDF Page 226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS12
Data Bus Width: 16 bit
Maximum Clock Frequency: 25 MHz
Program Memory Size: 128000 B
Data RAM Size: 4000 B
On-Chip ADC: Yes
Package / Case: LQFP-48
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 8
Interface Type: CAN, SCI, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 31
Number of Timers: 8
Packaging: Tray
Processor Series: S12C
Program Memory Type: Flash
Factory Pack Quantity: 250
Supply Voltage - Max: 2.75 V, 5.5 V
Supply Voltage - Min: 2.35 V, 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.56
  10: $13.73
  25: $12.96
  100: $8.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED104V
Thin Film Resistors - SMD 0805 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AHD270V
Thin Film Resistors - SMD 0805 27ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
50351-8100
Headers & Wire Housings CRIMP TERM
Molex
1: $0.40
TPS2490DGS
Hot Swap & Power Distribution Latchbl Pos Hi-Vltg ...
Texas Instruments
1: $3.82
LM358D
Operational Amplifiers - Op Amps Dual Linear
Texas Instruments
1: $0.16
ACT45B-220-2P-TL003
EMI Filters 1000ohms 22uH 200mA
TDK
1: $2.25
SGL50N60RUFDTU
IGBT Transistors N-CH 600V 50A
Fairchild Semiconductor
1: $6.50
PSM1-402Z-10T0
EMI/RFI Suppressors & Ferrites 4000PF 10A PI EMI F ...
Spectrum Advanced Specialty Products
1: $2.93
770849-2
Headers & Wire Housings 2P RECP HSG SL-156
TE Connectivity / AMP
1: $0.11
W58-XB1A4A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $7.17
24AA32AT-I/OT
EEPROM 32K 4K X 8 1.8V SERIAL EE IND
Microchip Technology
1: $0.40
IR2184SPBF
Power Driver ICs HALF BRDG DRVR 600V 10 to 20V 1.4 ...
International Rectifier
1: $1.91
MUN5212T1G
Transistors Switching - Resistor Biased SS BR XSTR ...
ON Semiconductor
1: $0.18
MCP1630-E/MS
Current Mode PWM Controllers Hi Spd PWM PIC atach
Microchip Technology
1: $1.18
1140-101K-RC
Fixed Inductors 100uH 10%
J.W. Miller
1: $7.17
SRR6028-331Y
Fixed Inductors 330uH
Bourns
1: $0.67
162G24
Power Transformers 24V CT@.5A/12V@1A
Hammond Manufacturing
1: $9.78

173911630 100872035