Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12B64MFUE
Manufacturer Part #:

MC9S12B64MFUE

Manufacturer:

Description: 16-bit Microcontrollers - MCU 9S12B64 - STURGEON
Silverlight Page 226, Mouser Enhanced Catalog
PDF Page 226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS12
Data Bus Width: 16 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 65536 B
Data RAM Size: 2048 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: QFP-80
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Data ROM Size: 1 KB
Interface Type: CAN, I2C, SCI, SPI
Minimum Operating Temperature: 0 C
Number of Programmable I/Os: 59
Number of Timers: 8
Packaging: Tray
Processor Series: S12B
Program Memory Type: EEPROM
Factory Pack Quantity: 84
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.39
  10: $12.63
  25: $11.92
  100: $7.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PCF8576CT/1,118
LCD Drivers LCD DVR UNVRSL LOW-MUX
NXP Semiconductors
1: $2.94
22-05-3081
Headers & Wire Housings R/A PCB HDR 8P TIN FRICTIO ...
Molex
1: $1.12
PT02A-14-19S
Circular MIL Spec Connector 19P Sz 14 Box Mount So ...
Amphenol Industrial
1: $26.98
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
68691-472HLF
Headers & Wire Housings 72P
FCI
1: $1.21
CRCW120612K1FKEA
Thick Film Resistors - SMD 1/4watt 12.1Kohms 1%
Vishay/Dale
1: $0.22
3299X-1-253LF
Trimmer Resistors - Through Hole 25Kohms Standoffs ...
Bourns
1: $2.85
C1206C105M4VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.38
CRCW120630K1FKEA
Thick Film Resistors - SMD 1/4watt 30.1Kohms 1%
Vishay/Dale
1: $0.22

100872035 173911630 101220422 136789666