Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S12B128CFUE
Manufacturer Part #:

MC9S12B128CFUE

Manufacturer:

Description: 16-bit Microcontrollers - MCU 9S12B128 - STURGEON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: HCS12
Data Bus Width: 16 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 128 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Package / Case: PQFP-80
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: CAN, I2C, SCI, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 91
Number of Timers: 8
Packaging: Tray
Processor Series: S12B
Program Memory Type: Flash
Factory Pack Quantity: 84
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.05
  10: $15.14
  25: $14.29
  100: $8.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491C476K010AT
Tantalum Capacitors - Solid SMD 10V 47uF 10% "C"
Kemet
1: $0.81
BAT54LT1G
Schottky Diodes & Rectifiers 30V 200mW Single
ON Semiconductor
1: $0.19
NTR4503NT1G
MOSFET 30V 2.5A N-Channel
ON Semiconductor
1: $0.33

000000001