Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08SH16CWL
Manufacturer Part #:

MC9S08SH16CWL

Manufacturer:

Description: 8-bit Microcontrollers - MCU S08 16K FLASH
Silverlight Page 225, Mouser Enhanced Catalog
PDF Page 225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 16 KB
Data RAM Size: 1 KB
On-Chip ADC: Yes
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-28
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 16
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 2
Packaging: Tube
Processor Series: MC9S08
Program Memory Type: Flash
Factory Pack Quantity: 26
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54
  10: $2.40
  25: $2.26
  100: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEMO9S08SH32
Development Boards & Kits - S08 / S12 SH32 DEMO BO ...
Freescale Semiconductor
1: $69.00
DEMO9S08SG8
Development Boards & Kits - S08 / S12 DEMO BRD FOR ...
Freescale Semiconductor
1: $63.72
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.68
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
TMP175AIDR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.82
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
STPS3L60U
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
STMicroelectronics
1: $0.35
MSPS103C0
Pushbutton Switches SPST-NO BLK ACT PNL MINI PB TA ...
TE Connectivity / Alcoswitch
1: $2.18
CSLH3A45
Board Mount Current Sensors 45A Right Ang Mnt AC o ...
Honeywell
1: $11.56
SMBJ5.0A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 5. ...
Vishay Semiconductors
1: $0.48
SMBJ16A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 16 ...
Vishay Semiconductors
1: $0.48
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
G508
Pulse Transformers 2mH 1CT:1CT turns Pulse Transfo ...
Tamura
1: $6.14
3551
Fuse Clips .187X.032 F PCB TERM
Keystone Electronics
1: $0.22

152451387 140163296 177705945 154256827 115827378 109199649 126370038