Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08SE8CWL
Manufacturer Part #:

MC9S08SE8CWL

Manufacturer:

Description: 8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU
Silverlight Page 222, Mouser Enhanced Catalog
PDF Page 222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-28
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 10
Interface Type: SCI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 24
Number of Timers: 2
Packaging: Tube
Processor Series: MC9S08
Program Memory Type: Flash
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.63
  10: $1.53
  25: $1.45
  100: $0.907

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
TPS3813K33DBVT
Supervisory Circuits w/Prog Watchdog Window
Texas Instruments
1: $2.06
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
C3216X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.44
P0752.104NLT
Fixed Inductors 100uH 15% '104'
Pulse
1: $1.13
EP1-3N1S
Automotive Relays SINGLE 1 FORM C
NEC
1: $2.11
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.08
MBRS260T3G
Schottky Diodes & Rectifiers 2A 60V Low Vf
ON Semiconductor
1: $0.56
MC9S08SE8CRL
8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU
Freescale Semiconductor
1: $1.94
24LC01BT-I/SN
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.25
MC9S08LG32CLH
8-bit Microcontrollers - MCU LG32 64LQFP F/G
Freescale Semiconductor
1: $3.72
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
MT-1
Soldering Irons Weller Cone Tip For SP23/SP23D
Weller
1: $4.60
3-640428-2
Headers & Wire Housings CLOSED W/O TABS 2P L.R. re ...
TE Connectivity / AMP
1: $0.26
152-3309
D-Sub Standard Connectors 9C R/A PCB PLUG
Kobiconn
1: $1.57
MF1/4DC1004F
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer
1: $0.06
NX1117CE50Z,115
Linear Regulators - Standard V REG 5.0 V OUT
NXP Semiconductors
1: $0.46
MCP6231T-E/OT
Operational Amplifiers - Op Amps Single 1.8V 200KH ...
Microchip Technology
1: $0.32
RG1608P-113-B-T5
Thin Film Resistors - SMD 1/10W 11Kohm 0.1% 25ppm
Susumu
1: $0.41

140163296 177705945 115827378 195099630 109199649 126370038