Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08SE8CTG
Manufacturer Part #:

MC9S08SE8CTG

Manufacturer:

Description: 8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU
Silverlight Page 222, Mouser Enhanced Catalog
PDF Page 222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 8 KB
Data RAM Size: 512 B
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-16
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 10
Interface Type: SCI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 14
Number of Timers: 2
Packaging: Tube
Processor Series: MC9S08
Program Memory Type: Flash
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.50
  25: $1.41
  100: $0.886

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC9S08PT60VLH
8-bit Microcontrollers - MCU 8BIT,HCS08L60k
Freescale Semiconductor
1: $2.79
CY7C68013A-100AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.15
DAC1220E
Digital to Analog Converters - DAC 20-Bit Low Powe ...
Texas Instruments
1: $16.57
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
TTL-232RG-VREG3V3-WE
Cable Assemblies USB Embedded Serial Wire End 3V3 ...
FTDI
1: $24.64
TTL-232RG-VIP-WE
Cable Assemblies USB Embedded Serial Specifd Logic ...
FTDI
1: $19.45
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TLV3501AID
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.70
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
REG102NA-3.3/250
Low Dropout Regulators - LDO DMOS 250 mA LDO Reg
Texas Instruments
1: $3.33
IRF7343TRPBF
MOSFET MOSFT DUAL N/PCh 55V 4.7A
International Rectifier
1: $1.21
MC9S08SE8CWL
8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU
Freescale Semiconductor
1: $1.63
2993
Battery Holders, Snaps & Contacts Spring Neg coin ...
Keystone Electronics
1: $0.14
TSUS3400
Infrared Emitters IR Emitting Diode
Vishay Semiconductors
1: $0.22
H102K25X7RN63J5R
Ceramic Disc Capacitors .2LS 1000PF 1KV 10%
Vishay/BC Components
1: $0.07

140163296 177705945 115827378 195099630 109199649 126370038