Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08RE8FJE
Manufacturer Part #:

MC9S08RE8FJE

Manufacturer:

Description: 8-bit Microcontrollers - MCU 8 BIT 8K FLASH - PB FREE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 8 KB
Data RAM Size: 1 KB
On-Chip ADC: No
Maximum Operating Temperature: + 70 C
Package / Case: LQFP
Mounting Style: SMD/SMT
Interface Type: SCI
Minimum Operating Temperature: 0 C
Number of Programmable I/Os: 39
Number of Timers: 2
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Factory Pack Quantity: 250
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.07
  10: $2.77
  25: $2.47
  100: $2.23
  250: $1.98
  500: $1.73
  1,000: $1.34
  5,000: $1.29
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3849/96-100
Flat Cables .033" 96C ROUND 100' GRAY 30AWG STRAND ...
3M Electronic Solutions Division
1: $205.84
74VHC541MTC
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.48
CRCW251222K0JNEGHP
Thick Film Resistors - SMD 1.5watts 22Kohms 5% 200 ...
Vishay/Dale
1: $1.67

140163296 177705945 115827378 109199649 1263700385-9999-6false