Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-MC9S08QE32CFT
Manufacturer Part #:

MC9S08QE32CFT

Manufacturer:

Description: 8-bit Microcontrollers - MCU 9S08QE32-C&I-48QFN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: S08
Data Bus Width: 8 bit
Program Memory Size: 32 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-48
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 10
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 40
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Processor Series: MC9S08
Program Memory Type: Flash
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  10: $3.09
  25: $2.92
  100: $1.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVBQE128
Development Boards & Kits - S08 / S12 EVB FOR S08 ...
Freescale Semiconductor
1: $325.00
DEMOQE128
Development Boards & Kits - S08 / S12 FlexisQE128 ...
Freescale Semiconductor
1: $99.00
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
SN65HVD1780DR
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $4.16
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
S760K
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK H ...
Switchcraft
1: $4.67
TXS0101DBVR
Translation - Voltage Levels 1B Bidirec Vltg- Lev ...
Texas Instruments
1: $0.50
DD1B030HA1R500
I/O Connectors 30P SMT PLUG
JAE Electronics
1: $5.09
LAN9221-ABZJ
Ethernet ICs 16bit High 10/100 Ethernet Controller
Microchip Technology
1: $7.50
HDSP-523E
LED Displays & Accessories Red 571nm 0.56in 7 Segm ...
Avago Technologies
1: $1.32
BLM18KG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms 1.3 ...
Murata Electronics
1: $0.34
MC9S08AC16CFDE
8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM
Freescale Semiconductor
1: $2.73
ABM3B-14.7456MHZ-10-1-U-T
Crystals +/-10PPM 14.7456MHZ 10pF Fundamental
ABRACON
1: $1.20
7B-27.000MAAJ-T
Crystals 27.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.13

140163296 177705945 115827378 109199649 126370038